- RS庫存編號:
- 166-8218
- 製造零件編號:
- ELC16B472L
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 166-8218
- 製造零件編號:
- ELC16B472L
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 4.7 mH |
Maximum DC Current | 360mA |
Mounting Type | Radial |
Maximum DC Resistance | 3.3Ω |
Tolerance | ±10% |
Diameter | 13mm |
Length | 16mm |
Height | 23mm |
Dimensions | 13 (Dia.) x 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |
Lead Diameter | 1mm |
Terminal Type | PC Pin |