EPCOS 1.8 mH ±30% Ferrite Power Line Choke, 10A Idc, 13mΩ Rdc 250 V ac, B82725J

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 盒,共 160 件)*

HK$6,559.04

Add to Basket
選擇或輸入數量
有庫存
  • 320 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
160 - 160HK$40.994HK$6,559.04
320 - 480HK$40.174HK$6,427.84
640 +HK$38.969HK$6,235.04

* 參考價格

RS庫存編號:
167-0291
製造零件編號:
B82725J2103N022
製造商:
EPCOS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EPCOS

Inductance

1.8 mH

Maximum DC Current

10A

Mounting Type

Radial

Maximum DC Resistance

13mΩ

Tolerance

±30%

Length

40.4mm

Depth

21.5mm

Height

40mm

Dimensions

40.4 x 21.5 x 40mm

Core Material

Ferrite

Lead Pitch

12.5 mm, 17.5mm

Series

B82725J

Lead Diameter

1mm

Terminal Type

PC Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
HU

Epcos B82721A Series Common Mode Choke


Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Note

The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C

Standards

VDE 0565-2 UL 1283

Approvals

VDE; UL Recognised Component

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接