EPCOS 18 μH ±10% Ferrite Leaded Inductor, Max SRF:17MHz, Q:60, 580mA Idc, 670mΩ Rdc, BC
- RS庫存編號:
- 167-8353
- 製造零件編號:
- B78108S1183K000
- 製造商:
- EPCOS
當前暫無庫存,可於2024/12/27發貨,3 工作日送達。
單價 个(每带 5000 )
HK$0.957
單位 | 每單位 | 每卷* |
---|---|---|
5000 - 5000 | HK$0.957 | HK$4,785.00 |
10000 - 15000 | HK$0.938 | HK$4,690.00 |
20000 + | HK$0.919 | HK$4,595.00 |
* 參考價格
- RS庫存編號:
- 167-8353
- 製造零件編號:
- B78108S1183K000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 18 μH |
Maximum DC Current | 580mA |
Mounting Type | Axial |
Maximum DC Resistance | 670mΩ |
Tolerance | ±10% |
Diameter | 4mm |
Length | 11.5mm |
Dimensions | 4 (Dia.) x 11.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 17MHz |
Series | BC |
Minimum Quality Factor | 60 |