Wurth 10 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:13.55MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF
- RS庫存編號:
- 168-3172
- 製造零件編號:
- 74436411000
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/12/9發貨,3 工作日送達。
已增加
單價 个(每套 30)
HK$67.298
單位 | Per unit | Per Tray* |
30 - 120 | HK$67.298 | HK$2,018.94 |
150 + | HK$60.568 | HK$1,817.04 |
* 參考價格 |
- RS庫存編號:
- 168-3172
- 製造零件編號:
- 74436411000
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Saturation current up to 125 A
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 36A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 1.31mΩ |
Tolerance | ±15% |
Length | 28mm |
Depth | 19.4mm |
Height | 15.4mm |
Dimensions | 28 x 19.4 x 15.4mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 13.55MHz |
Lead Pitch | 10.15mm |
Series | WE-HCF |
Minimum Operating Temperature | -40°C |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Lead Diameter | 4 (Width)mm |