Murata 4.7 mH ±10% Radial Inductor, 350mA Idc, 3.5Ω Rdc, 1900R

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 80 件)*

HK$1,058.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 80 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
80 - 80HK$13.225HK$1,058.00
160 - 240HK$12.961HK$1,036.88
320 +HK$12.573HK$1,005.84

* 參考價格

RS庫存編號:
170-9268
製造零件編號:
19R475C
製造商:
Murata Power Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Murata Power Solutions

Inductance

4.7 mH

Maximum DC Current

350mA

Mounting Type

Radial

Maximum DC Resistance

3.5Ω

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Terminal Type

Through Hole

COO (Country of Origin):
CN

Murata 1900R Series Radial Inductor


1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Murata Leaded Inductors (Chokes)

相关链接