Murata Power Solutions 68 mH Leaded Inductor, 90 mA Idc, 57 Ω Rdc, 1900R
- RS庫存編號:
- 170-9269
- 製造零件編號:
- 19R686C
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 卷,共 80 件)*
HK$1,063.92
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 80 件從 2026年3月06日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 80 - 80 | HK$13.299 | HK$1,063.92 |
| 160 + | HK$13.034 | HK$1,042.72 |
* 參考價格
- RS庫存編號:
- 170-9269
- 製造零件編號:
- 19R686C
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Product Type | Leaded Inductor | |
| Inductance | 68 mH | |
| Maximum DC Current | 90mA | |
| Mount Type | Radial | |
| Test Frequency | 1 kHz | |
| Maximum DC Resistance | 57Ω | |
| Packaging | 80 pieces per Carton | |
| Lead Diameter | 0.8mm | |
| Automotive Standard | No | |
| Diameter | 12 mm | |
| Height | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Inductance Tolerance | ±10 % | |
| Length | 45mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Lead Pitch | 6mm | |
| Series | 1900R | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Product Type Leaded Inductor | ||
Inductance 68 mH | ||
Maximum DC Current 90mA | ||
Mount Type Radial | ||
Test Frequency 1 kHz | ||
Maximum DC Resistance 57Ω | ||
Packaging 80 pieces per Carton | ||
Lead Diameter 0.8mm | ||
Automotive Standard No | ||
Diameter 12 mm | ||
Height 21mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Inductance Tolerance ±10 % | ||
Length 45mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
相关链接
- Murata Power Solutions 68 mH Leaded Inductor 57 Ω Rdc, 1900R
- Murata Power Solutions 68 μH Leaded Inductor 55 mΩ Rdc, 1900R
- Murata Power Solutions 100 mH Leaded Inductor 90 Ω Rdc, 1900R
- Murata Power Solutions 2.2 mH Leaded Inductor 2 Ω Rdc, 1900R
- Murata Power Solutions 22 mH Leaded Inductor 22 Ω Rdc, 1900R
- Murata Power Solutions 15 mH Leaded Inductor 12 Ω Rdc, 1900R
- Murata Power Solutions 47 mH Leaded Inductor 36 Ω Rdc, 1900R
- Murata Power Solutions 10 mH Leaded Inductor 7.3 Ω Rdc, 1900R