- RS庫存編號:
- 172-7285
- 製造零件編號:
- 2301-V-RC
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Leaded Inductors
200 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:50)
HK$39.725
單位 | Per unit | Per Bag* |
50 - 200 | HK$39.725 | HK$1,986.25 |
250 + | HK$35.752 | HK$1,787.60 |
* 參考價格 |
- RS庫存編號:
- 172-7285
- 製造零件編號:
- 2301-V-RC
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- HN
產品詳細資訊
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
規格
Attribute | Value |
Inductance | 10 μH |
Maximum DC Current | 20A |
Mounting Type | Radial |
Maximum DC Resistance | 5mΩ |
Tolerance | ±15% |
Diameter | 32.51mm |
Depth | 16.51mm |
Height | 16.51mm |
Dimensions | 32.512 (Dia.) x 16.51mm |
Lead Pitch | 14.224mm |
Series | 2300 |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 1.6764mm |
Maximum Operating Temperature | +105°C |