最近搜索

    Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300

    RS庫存編號:
    172-7286
    製造零件編號:
    2309-V-RC
    製造商:
    Bourns
    Bourns

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Leaded Inductors
    550 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個 (以毎袋:50)

    HK$24.183

    單位Per unitPer Bag*
    50 - 50HK$24.183HK$1,209.15
    100 - 150HK$23.578HK$1,178.90
    200 +HK$23.216HK$1,160.80
    * 參考價格
    RS庫存編號:
    172-7286
    製造零件編號:
    2309-V-RC
    製造商:
    Bourns
    COO (Country of Origin):
    HN

    法例與合規

    COO (Country of Origin):
    HN

    產品詳細資訊

    Bourns 2300 Series Radial Chokes


    DC/DC converter, EMI filter applications
    Low radiation
    Low core loss
    High current capacity
    Horizontal or Vertical mount
    Product Size 32.5mm Outside Diameter, 16.5mm Thick
    Operating temperature -55 to +105°C

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Bourns Leaded Inductors (Chokes)

    規格

    AttributeValue
    Inductance47 μH
    Maximum DC Current10.7A
    Mounting TypeRadial
    Maximum DC Resistance16mΩ
    Tolerance±15%
    Diameter32.51mm
    Depth16.51mm
    Height16.51mm
    Dimensions32.512 (Dia.) x 16.51mm
    Lead Pitch13.462mm
    Series2300
    Terminal TypeThrough Hole
    Lead Diameter1.3462mm
    Maximum Operating Temperature+105°C
    Minimum Operating Temperature-55°C
    550 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個 (以毎袋:50)

    HK$24.183

    單位Per unitPer Bag*
    50 - 50HK$24.183HK$1,209.15
    100 - 150HK$23.578HK$1,178.90
    200 +HK$23.216HK$1,160.80
    * 參考價格