- RS庫存編號:
- 172-9914
- 製造零件編號:
- 2309-H-RC
- 製造商:
- Bourns
108 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:36)
HK$21.869
單位 | Per unit | Per Bag* |
36 - 36 | HK$21.869 | HK$787.284 |
72 - 108 | HK$21.322 | HK$767.592 |
144 + | HK$20.994 | HK$755.784 |
* 參考價格 |
- RS庫存編號:
- 172-9914
- 製造零件編號:
- 2309-H-RC
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HN
產品詳細資訊
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 10.7A |
Mounting Type | Radial |
Maximum DC Resistance | 16mΩ |
Tolerance | ±15% |
Diameter | 32.51mm |
Depth | 16.51mm |
Height | 16.51mm |
Dimensions | 32.512 (Dia.) x 16.51mm |
Lead Pitch | 28.956mm |
Series | 2300 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.3462mm |
Terminal Type | Through Hole |