Inductors
Leaded Inductors
KEMET 20 μH Iron Common Mode Choke, 500mA Idc, 150mΩ Rdc, SN
RS庫存編號:
181-5756
製造零件編號:
SN3-300
製造商:
KEMET
查看所有Leaded Inductors
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每套 100)
HK$6.869
單位
每單位
Per Tray*
100 - 100
HK$6.869
HK$686.90
200 - 300
HK$6.697
HK$669.70
400 +
HK$6.594
HK$659.40
* 參考價格
RS庫存編號:
181-5756
製造零件編號:
SN3-300
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Specification sheet
相容
符合聲明
COO (Country of Origin):
VN
The KEMET SN3-300 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 20 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Inductance
20 μH
Maximum DC Current
500mA
Mounting Type
Through Hole
Maximum DC Resistance
150mΩ
Diameter
8.5mm
Depth
5.5mm
Dimensions
8.5 (Dia.) x 5.5mm
Core Material
Iron
Lead Pitch
5mm
Series
SN
Minimum Operating Temperature
-25°C
Lead Diameter
0.30mm
Terminal Type
Wire
Maximum Operating Temperature
+105°C