Inductors
Leaded Inductors
KEMET 80 μH Iron Leaded Inductor, 1A Idc, 0.200mΩ Rdc, SN
RS庫存編號:
181-5759
製造零件編號:
SN5-5501
製造商:
KEMET
查看所有Leaded Inductors
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每套 100)
HK$8.075
單位
每單位
Per Tray*
100 - 100
HK$8.075
HK$807.50
200 - 300
HK$7.873
HK$787.30
400 +
HK$7.752
HK$775.20
* 參考價格
RS庫存編號:
181-5759
製造零件編號:
SN5-5501
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Specification sheet
相容
符合聲明
COO (Country of Origin):
VN
The KEMET SN5-5501 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 80 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Inductance
80 μH
Maximum DC Current
1A
Mounting Type
Through Hole
Maximum DC Resistance
0.200mΩ
Diameter
13mm
Depth
7mm
Dimensions
13 (Dia.) x 7mm
Core Material
Iron
Lead Pitch
7mm
Series
SN
Terminal Type
Wire
Minimum Operating Temperature
-25°C
Lead Diameter
0.4mm
Maximum Operating Temperature
+105°C