- RS庫存編號:
- 181-5810
- 製造零件編號:
- SN16-400JA
- 製造商:
- KEMET
單價 个(每套 40)
HK$94.583
可供預購。
單位 | 每單位 | Per Tray* |
---|---|---|
40 - 160 | HK$94.583 | HK$3,783.32 |
200 + | HK$85.125 | HK$3,405.00 |
* 參考價格
- RS庫存編號:
- 181-5810
- 製造零件編號:
- SN16-400JA
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET SN-JA coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fedust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 108 μH |
Maximum DC Current | 8A |
Mounting Type | Through Hole |
Maximum DC Resistance | 27mΩ |
Length | 35mm |
Depth | 20mm |
Height | 39mm |
Dimensions | 35 x 20 x 39mm |
Core Material | Iron |
Lead Pitch | 15mm |
Series | SN-JA |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 1.5mm |