- RS庫存編號:
- 181-5817
- 製造零件編號:
- SN8D-300JB
- 製造商:
- KEMET
當前暫無庫存,可於2024/10/17發貨,3 工作日送達。
單價 个(每套 91)
HK$16.599
單位 | Per unit | Per Tray* |
91 - 91 | HK$16.599 | HK$1,510.509 |
182 - 273 | HK$16.267 | HK$1,480.297 |
364 + | HK$15.941 | HK$1,450.631 |
* 參考價格 |
- RS庫存編號:
- 181-5817
- 製造零件編號:
- SN8D-300JB
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET SN-JB coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise counter measure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 45 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 70mΩ |
Length | 18.5mm |
Depth | 15.5mm |
Height | 18mm |
Dimensions | 18.5 x 15.5 x 18mm |
Core Material | Iron |
Lead Pitch | 14mm |
Series | SN-JB |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |