Inductors
Leaded Inductors
KEMET 20 μH Iron Leaded Inductor, 500mA Idc, 0.15mΩ Rdc, SN
RS庫存編號:
181-6005
製造零件編號:
SN3-300
製造商:
KEMET
查看所有Leaded Inductors
可供預購。
Add to Basket
單位
選擇或輸入數量
單位
選擇或輸入數量
延期交貨
添加到收藏夾
單價 个(每托盘 5 )
HK$11.172
單位
每單位
每包*
5 - 20
HK$11.172
HK$55.86
25 - 45
HK$10.926
HK$54.63
50 +
HK$10.692
HK$53.46
* 參考價格
RS庫存編號:
181-6005
製造零件編號:
SN3-300
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Specification sheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
VN
The KEMET SN3-300 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 20 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Inductance
20 μH
Maximum DC Current
500mA
Mounting Type
Through Hole
Maximum DC Resistance
0.15mΩ
Diameter
8.5mm
Depth
5.5mm
Dimensions
8.5 (Dia.) x 5.5mm
Core Material
Iron
Lead Pitch
5mm
Series
SN
Terminal Type
Wire
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Lead Diameter
0.3mm