KEMET 46 μH Iron Common Mode Choke, 2A Idc, 60mΩ Rdc, SN-P2
- RS庫存編號:
- 181-6014
- 製造零件編號:
- SN8S-40P2
- 製造商:
- KEMET
查看所有Leaded Inductors
可供預購。
單價 /個 (每包:5個)
HK$37.866
單位 | Per unit | Per Pack* |
5 - 15 | HK$37.866 | HK$189.33 |
20 - 35 | HK$37.032 | HK$185.16 |
40 + | HK$36.238 | HK$181.19 |
* 參考價格 |
- RS庫存編號:
- 181-6014
- 製造零件編號:
- SN8S-40P2
- 製造商:
- KEMET
- COO (Country of Origin):
- VN
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET SN-P2 coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
規格
Attribute | Value |
Inductance | 46 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 60mΩ |
Length | 19mm |
Depth | 17mm |
Height | 10.5mm |
Dimensions | 19 x 17 x 10.5mm |
Core Material | Iron |
Lead Pitch | 15.2mm |
Series | SN-P2 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 0.60mm |