Inductors
Leaded Inductors
KEMET 120 μH Iron Leaded Inductor, 5A Idc, 0.045mΩ Rdc, SN
RS庫存編號:
181-6029
製造零件編號:
SN14-400
製造商:
KEMET
查看所有Leaded Inductors
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$52.40
單位
每單位
1 - 12
HK$52.40
13 - 24
HK$51.25
25 +
HK$50.14
RS庫存編號:
181-6029
製造零件編號:
SN14-400
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Specification sheet
相容
符合聲明
COO (Country of Origin):
VN
The KEMET SN14-400 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 120 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 40 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Inductance
120 μH
Maximum DC Current
5A
Mounting Type
Through Hole
Maximum DC Resistance
0.045mΩ
Diameter
35mm
Depth
20mm
Dimensions
35 (Dia.) x 20mm
Core Material
Iron
Lead Pitch
15mm
Series
SN
Maximum Operating Temperature
+105°C
Lead Diameter
1.2mm
Terminal Type
Wire
Minimum Operating Temperature
-25°C