Inductors
Leaded Inductors
KEMET 12 μH Iron Leaded Inductor, 2A Idc, 0.048mΩ Rdc, SN
RS庫存編號:
181-6033
製造零件編號:
SN5-1700
製造商:
KEMET
查看所有Leaded Inductors
當前暫無庫存,可於2024/12/27發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每托盘 5 )
HK$11.556
單位
每單位
每包*
5 - 20
HK$11.556
HK$57.78
25 - 45
HK$11.304
HK$56.52
50 +
HK$11.058
HK$55.29
* 參考價格
RS庫存編號:
181-6033
製造零件編號:
SN5-1700
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Specification sheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
VN
The KEMET SN5-1700 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 12 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Inductance
12 μH
Maximum DC Current
2A
Mounting Type
Through Hole
Maximum DC Resistance
0.048mΩ
Diameter
14mm
Depth
8mm
Dimensions
14 (Dia.) x 8mm
Core Material
Iron
Lead Pitch
6mm
Series
SN
Lead Diameter
0.55mm
Terminal Type
Wire
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C