- RS庫存編號:
- 181-6047
- 製造零件編號:
- SN14-700
- 製造商:
- KEMET
可供預購。
單價 个
HK$49.76
單位 | 每單位 |
---|---|
1 - 12 | HK$49.76 |
13 - 24 | HK$48.67 |
25 + | HK$47.62 |
- RS庫存編號:
- 181-6047
- 製造零件編號:
- SN14-700
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET SN14-700 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 450 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 60 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 60 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 450 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.120mΩ |
Diameter | 35mm |
Depth | 20mm |
Dimensions | 35 (Dia.) x 20mm |
Core Material | Iron |
Lead Pitch | 15mm |
Series | SN |
Terminal Type | Wire |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -25°C |