- RS庫存編號:
- 265-2340
- 製造零件編號:
- SBC2-4R7-262
- 製造商:
- KEMET
可供預購。
單價 个
HK$6.38
單位 | 每單位 |
---|---|
1 - 9 | HK$6.38 |
10 - 49 | HK$5.49 |
50 - 99 | HK$4.86 |
100 - 499 | HK$4.35 |
500 + | HK$3.37 |
- RS庫存編號:
- 265-2340
- 製造零件編號:
- SBC2-4R7-262
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 2.6A |
Mounting Type | Through Hole |
Tolerance | 20% |