- RS庫存編號:
- 265-2469
- 製造零件編號:
- SBC6-152-451
- 製造商:
- KEMET
單價 个
HK$14.16
可供預購。
單位 | 每單位 |
---|---|
1 - 9 | HK$14.16 |
10 - 49 | HK$11.95 |
50 - 99 | HK$8.45 |
100 - 499 | HK$7.51 |
500 + | HK$7.17 |
- RS庫存編號:
- 265-2469
- 製造零件編號:
- SBC6-152-451
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 450mA |
Mounting Type | Through Hole |
Tolerance | 10% |