- RS庫存編號:
- 265-2644
- 製造零件編號:
- SBCP-14HY222B
- 製造商:
- KEMET
可供預購。
單價 个 (以毎盒:1500)
HK$8.75
單位 | 每單位 | Per Box* |
---|---|---|
1500 + | HK$8.75 | HK$13,125.00 |
* 參考價格
- RS庫存編號:
- 265-2644
- 製造零件編號:
- SBCP-14HY222B
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 380mA |
Mounting Type | Through Hole |
Tolerance | 10% |