- RS庫存編號:
- 265-2714
- 製造零件編號:
- SBCP-87HY101H
- 製造商:
- KEMET
可供預購。
單價 个 (以毎盒:2000)
HK$7.80
單位 | 每單位 | Per Box* |
---|---|---|
2000 + | HK$7.80 | HK$15,600.00 |
* 參考價格
- RS庫存編號:
- 265-2714
- 製造零件編號:
- SBCP-87HY101H
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 900mA |
Mounting Type | Through Hole |
Tolerance | 10% |