Wurth 2.2 mH ±30% Leaded Inductor, 2A Idc, 70mΩ Rdc, WE-CMB HC
- RS庫存編號:
- 489-0223
- Distrelec 货号:
- 301-89-714
- 製造零件編號:
- 744822222
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$23.00
訂單超過 HK$250.00 免費送貨
有庫存
- 134 件準備從其他地點送貨
- 加上 578 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 34 | HK$23.00 |
| 35 - 69 | HK$22.50 |
| 70 + | HK$22.00 |
* 參考價格
- RS庫存編號:
- 489-0223
- Distrelec 货号:
- 301-89-714
- 製造零件編號:
- 744822222
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 2A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 70mΩ | |
| Tolerance | ±30% | |
| Length | 17.5mm | |
| Depth | 13mm | |
| Height | 22mm | |
| Dimensions | 17.5 x 13 x 22mm | |
| Lead Pitch | 7.7mm | |
| Series | WE-CMB HC | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Inductance 2.2 mH | ||
Maximum DC Current 2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 70mΩ | ||
Tolerance ±30% | ||
Length 17.5mm | ||
Depth 13mm | ||
Height 22mm | ||
Dimensions 17.5 x 13 x 22mm | ||
Lead Pitch 7.7mm | ||
Series WE-CMB HC | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Wurth Leaded Inductors (Chokes)
相关链接
- Wurth 2.2 mH ±30% Common Mode Choke 70mΩ Rdc 250 V ac, WE-CMB
- Wurth 2.2 mH ±30% Leaded Inductor 30mΩ Rdc, WE-CMB HC
- Wurth 2.2 mH ±30% Leaded Inductor 14mΩ Rdc, WE-CMB HC
- Wurth 2.2 mH ±30% Leaded Inductor 20mΩ Rdc, WE-CMB
- Wurth 5 mH ±30% Leaded Inductor 200mΩ Rdc, WE-CMB HC
- Wurth 20 mH ±30% Leaded Inductor 1Ω Rdc, WE-CMB HC
- Wurth 39 mH ±30% Leaded Inductor 3Ω Rdc, WE-CMB HC
- Wurth 3.3 mH ±30% Leaded Inductor 60mΩ Rdc, WE-CMB HC