Wurth 2.2 mH ±30% Leaded Inductor, 4A Idc, 30mΩ Rdc, WE-CMB HC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$37.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 26 件從 2026年1月19日 起發貨
  • 加上 688 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 22HK$37.10
23 - 44HK$36.30
45 +HK$35.50

* 參考價格

包裝方式:
RS庫存編號:
489-0273
Distrelec 貨號:
301-89-720
製造零件編號:
744823422
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

2.2 mH

Maximum DC Current

4A

Mounting Type

Radial

Maximum DC Resistance

30mΩ

Tolerance

±30%

Length

23.5mm

Depth

13.5mm

Height

25.5mm

Dimensions

23.5 x 13.5 x 25.5mm

Lead Pitch

10.7mm

Series

WE-CMB HC

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Wurth WE-CMB XS, M and XL Series Common Mode Chokes


From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:


Compact design

Climatic category: 40/125/21

IEC 60938-2

Flammability: UL 49 V-0

Wide operating temperature range of -40°C to +125°C

Product Applications:


WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Wurth Leaded Inductors (Chokes)

相关链接