Wurth 20 mH ±30% Leaded Inductor, 2A Idc, 220mΩ Rdc, WE-CMB

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$41.00

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 6 件從 2025年12月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 6HK$41.00
7 +HK$40.10

* 參考價格

RS庫存編號:
489-0352
Distrelec 貨號:
301-89-721
製造零件編號:
744824220
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

20 mH

Maximum DC Current

2A

Mounting Type

Radial

Maximum DC Resistance

220mΩ

Tolerance

±30%

Length

27.5mm

Depth

18.5mm

Height

33mm

Dimensions

27.5 x 18.5 x 33mm

Lead Pitch

10mm

Series

WE-CMB

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Wurth WE-CMB XS, M and XL Series Common Mode Chokes


From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:


Compact design

Climatic category: 40/125/21

IEC 60938-2

Flammability: UL 49 V-0

Wide operating temperature range of -40°C to +125°C

Product Applications:


WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Wurth Leaded Inductors (Chokes)

相关链接