Wurth 14 μH ±30% Leaded Inductor, 4A Idc, 15mΩ Rdc, WE-CMB

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$24.70

Add to Basket
選擇或輸入數量
有庫存
  • 521 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 74HK$24.70
75 - 149HK$24.20
150 +HK$23.60

* 參考價格

包裝方式:
RS庫存編號:
669-4193
Distrelec 貨號:
301-89-746
製造零件編號:
744841414
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

14 μH

Maximum DC Current

4A

Mounting Type

Radial

Maximum DC Resistance

15mΩ

Tolerance

±30%

Length

16mm

Depth

7.5mm

Height

17.5mm

Dimensions

16 x 7.5 x 17.5mm

Lead Pitch

10mm

Series

WE-CMB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.7mm

Terminal Type

Through Hole

Wurth WE-CMB S Series Common Mode Chokes


Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals

Applications


Power electronics
Power line in- and Output filters

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Wurth Leaded Inductors (Chokes)

相关链接