服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Leaded Inductors
Panasonic 1 mH ±10% Ferrite Leaded Inductor, 870mA Idc, 720mΩ Rdc, ELC12D
RS庫存編號:
675-5298
製造零件編號:
ELC12D102E
製造商:
Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Leaded Inductors
此產品已停售
RS庫存編號:
675-5298
製造零件編號:
ELC12D102E
製造商:
Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Datasheet
相容
符合聲明
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Attribute
Value
Inductance
1 mH
Maximum DC Current
870mA
Mounting Type
Radial
Maximum DC Resistance
720mΩ
Tolerance
±10%
Length
14mm
Depth
12.5mm
Height
16.5mm
Dimensions
14 x 12.5 x 16.5mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC12D
Terminal Type
Through Hole
Lead Diameter
0.8mm