Murata Power Solutions 10 mH Leaded Inductor, 230 mA Idc, 7.3 Ω Rdc, 1900R
- RS庫存編號:
- 715-7260
- 製造零件編號:
- 19R106C
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$14.20
添加 18 件 件可免費送貨
有庫存
- 75 件準備從其他地點送貨
- 加上 74 件從 2026年2月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 19 | HK$14.20 |
| 20 - 99 | HK$13.80 |
| 100 + | HK$13.50 |
* 參考價格
- RS庫存編號:
- 715-7260
- 製造零件編號:
- 19R106C
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Inductance | 10 mH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 230mA | |
| Mount Type | Radial | |
| Packaging | 80 pieces per Carton | |
| Maximum DC Resistance | 7.3Ω | |
| Test Frequency | 1 kHz | |
| Diameter | 12 mm | |
| Lead Diameter | 0.8mm | |
| Automotive Standard | No | |
| Height | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 6mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Lead Pitch | 6mm | |
| Series | 1900R | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Inductance 10 mH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 230mA | ||
Mount Type Radial | ||
Packaging 80 pieces per Carton | ||
Maximum DC Resistance 7.3Ω | ||
Test Frequency 1 kHz | ||
Diameter 12 mm | ||
Lead Diameter 0.8mm | ||
Automotive Standard No | ||
Height 21mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Inductance Tolerance ±10 % | ||
Depth 6mm | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Lead Pitch 6mm | ||
Series 1900R | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
相关链接
- Murata Power Solutions 10 mH Leaded Inductor 7.3 Ω Rdc, 1900R
- Murata Power Solutions 68 mH Leaded Inductor 57 Ω Rdc, 1900R
- Murata Power Solutions 100 mH Leaded Inductor 90 Ω Rdc, 1900R
- Murata Power Solutions 2.2 mH Leaded Inductor 2 Ω Rdc, 1900R
- Murata Power Solutions 22 mH Leaded Inductor 22 Ω Rdc, 1900R
- Murata Power Solutions 15 mH Leaded Inductor 12 Ω Rdc, 1900R
- Murata Power Solutions 47 mH Leaded Inductor 36 Ω Rdc, 1900R
- Murata Power Solutions 6.8 mH Radial Inductor 5.7 Ω Rdc, 1900R