Bourns 10 μH ±15% Toroidal Inductor, 20A Idc, 5mΩ Rdc, 2300
- RS庫存編號:
- 736-0958
- 製造零件編號:
- 2301-V-RC
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Leaded Inductors
6 現貨庫存,可於3工作日發貨。
單價 個
原價 HK$54.55
您付款
HK$35.75
單位 | Per unit |
1 - 12 | HK$35.75 |
13 - 24 | HK$35.20 |
25 + | HK$34.44 |
包裝方式:
- RS庫存編號:
- 736-0958
- 製造零件編號:
- 2301-V-RC
- 製造商:
- Bourns
- COO (Country of Origin):
- HN
法例與合規
- COO (Country of Origin):
- HN
產品詳細資訊
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
規格
Attribute | Value |
Inductance | 10 μH |
Maximum DC Current | 20A |
Mounting Type | Radial |
Maximum DC Resistance | 5mΩ |
Tolerance | ±15% |
Diameter | 32.51mm |
Depth | 0.65in |
Height | 16.51mm |
Dimensions | 32.512 (Dia.) x 16.51mm |
Lead Pitch | 14.224mm |
Series | 2300 |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -55°C |
Lead Diameter | 1.6764mm |
Maximum Operating Temperature | +105°C |