- RS庫存編號:
- 752-1541
- 製造零件編號:
- 886CNS-0039Z
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 752-1541
- 製造零件編號:
- 886CNS-0039Z
- 製造商:
- Toko
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Toko 5KR / 5KG Series Variable Inductors
Toko 5KR/5KG Series variable coils with closely spaced dual slots on the bobbin. These give the 5KR/5KG Series its high Q, tight tolerances, stable winding impedance, low distributed capacitance, and added stability in humid conditions.
Variable Inductors
規格
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Mounting Type | Radial |
Tolerance | ±4% |
Length | 5.9mm |
Depth | 5.75mm |
Height | 6.2mm |
Dimensions | 5.9 x 5.75 x 6.2mm |
Lead Pitch | 3.5mm |
Series | 5KR/5KG |
Minimum Quality Factor | 47 |
Terminal Type | Radial Leaded |
Lead Diameter | 0.4mm |