Schaffner 830 μH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 3.6A Idc, 2.3mΩ Rdc 600,1000 V ac V dc, RB
- RS庫存編號:
- 769-0625
- 製造零件編號:
- RB8532-36-0M8
- 製造商:
- Schaffner
當前暫無庫存,可於2024/10/29發貨,3 工作日送達。
已增加
單價 个
HK$265.63
單位 | Per unit |
1 - 3 | HK$265.63 |
4 - 7 | HK$259.79 |
8 + | HK$254.21 |
- RS庫存編號:
- 769-0625
- 製造零件編號:
- RB8532-36-0M8
- 製造商:
- Schaffner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Schaffner RB Series 3 Phase Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Schaffner Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 830 μH |
Maximum DC Current | 3.6A |
Mounting Type | Radial |
Maximum DC Resistance | 2.3mΩ |
Tolerance | -30 → +50% |
Length | 63mm |
Depth | 63mm |
Height | 82mm |
Dimensions | 63 x 63 x 82mm |
Maximum Self Resonant Frequency | 400Hz |
Lead Pitch | 5.08mm |
Series | RB |
Lead Diameter | 2.2mm |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |