- RS庫存編號:
- 899-7016
- 製造零件編號:
- 744750230150
- 製造商:
- Wurth Elektronik
170 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:5)
HK$15.046
單位 | Per unit | Per Bag* |
5 - 35 | HK$15.046 | HK$75.23 |
40 - 70 | HK$14.716 | HK$73.58 |
75 + | HK$14.40 | HK$72.00 |
* 參考價格 |
- RS庫存編號:
- 899-7016
- 製造零件編號:
- 744750230150
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WE-FAMI Series THT Power Inductors
Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 3.7A |
Mounting Type | Radial |
Maximum DC Resistance | 35mΩ |
Tolerance | ±20% |
Diameter | 8.8mm |
Height | 11mm |
Dimensions | 8.8 (Dia.) x 11mm |
Core Material | Ferrite |
Lead Pitch | 6.5mm |
Series | WE-FAMI |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Terminal Type | Radial Leaded |