- RS庫存編號:
- 903-4645
- 製造零件編號:
- 180555-1044
- 製造商:
- Molex
可供預購。
單價 个
HK$40.52
單位 | Per unit |
1 - 9 | HK$40.52 |
10 - 39 | HK$38.49 |
40 - 99 | HK$36.18 |
100 - 199 | HK$33.65 |
200 + | HK$30.97 |
- RS庫存編號:
- 903-4645
- 製造零件編號:
- 180555-1044
- 製造商:
- Molex
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Molex SlimRay™ Pre-Wired LED Array Holders for Lumileds LUXEON
SlimRay™ pre-wired LED array holders with a low profile stepped design for use with Lumileds LUXEON and similar next generation COB arrays. These SlimRay™ LED array holders feature pre-wired high pressure gold plated crimped terminals that eliminate the need for hand soldering and resultant damage to the COB during the process and a robust reflective white thermoplastic connector housing to promote light output. Additonal features of these SlimRay™ LED array holders include an LED Chip-on-Board (COB) pre-hold feature that allows the LED array to be fitted to the holder during final assembly, a flat-top surface with integrated bevel that surrounds the LES that provides seating for the optics and aids light output and a simple screw mount attachment for securing to a heatsink. Typical applications for these SlimRay™ pre-wired Lumileds LUXEON LED array holders include general illumination eg downlighting and spotlighting and area lighting eg roadways and carparks
規格
Attribute | Value |
---|---|
For Use With | Lumileds LUXEON, Similar LUXEON COB Arrays |
Dimensions | 50 x 6.7mm |
Length | 50mm |
Width | 6.7mm |