Intelligent Horticultural Solutions IHR-OX12-6NW4HR2FR-SC221-W2., OSLON LED Array, 12

可享批量折扣

小計(1 件)*

HK$791.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$791.70
5 - 9HK$760.00
10 +HK$728.40

* 參考價格

RS庫存編號:
194-6432
製造零件編號:
IHR-OX12-6NW4HR2FR-SC221-W2.
製造商:
Intelligent Horticultural Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intelligent Horticultural Solutions

Number of LEDs

12

Radiant Flux

3970mW

Onboard Driver

Yes

Current Rating

350mA

Voltage Rating

29.4V

Connection Types

Solder

Series

OSLON

COO (Country of Origin):
GB
IHS Petunia products are a range of light engines designed to enhance the growth of plants. The spectrum type, span, and intensity all play key roles in vegetative cultivation and overall plant health. Each Petunia light engine has its own purpose and will benefit the development of growth depending on its output. The Petunia light engines use the latest Oslon®SSL ThinaGan (UX:3)LEDs. OSRAM’s latest power chip technology remains efficient even at the highest drive currents and with a low thermal resistance, it ensures cool running and a highly efficient product.

Petunias contain OSRAM Opto Semi OSLON® SSL 80 &150 LEDs with high efficacy
Up to 50,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 46.5x30x4mm
Secondary lens can be fitted
Petunias can be linked together to produce longer chains
Current range 100mA to 800mA

相关链接