ILS IHH-OG04-NW90-SC221-WIR200., OSLON Square 4+ PowerStar LED Array, 4 Neutral White LED (4000K)

可享批量折扣

小計(1 件)*

HK$138.50

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$138.50
5 - 9HK$134.40
10 - 24HK$130.20
25 - 49HK$127.40
50 +HK$124.60

* 參考價格

RS庫存編號:
216-9829
製造零件編號:
IHH-OG04-NW90-SC221-WIR200.
製造商:
Intelligent LED Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intelligent LED Solutions

Number of LEDs

4

LED Colours

Neutral White

Colour Temperature

4000K

Typical Luminous Flux

1080 lm

Radiant Flux

3868mW

Series

OSLON Square 4+ PowerStar

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions OSLON Square 4 Star White 4000K CRI90 is basic building block in horticultural development. It has compact size (L x W x H) 20mm x 20mm x 3.85mm with mounting holes using M3 screws allows easy installation. It is available with 200mm connecting wires, chaining multiple PowerStars together to form complex systems is very quick and simple.

Excellent for prototyping the design

相关链接