ILS ILU-OW01-STWH-SC221-W2+SLENS., ILS Micro Eye Modules LED Circular Array, 1

可享批量折扣

小計(1 件)*

HK$559.40

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$559.40
5 - 9HK$542.60
10 - 24HK$525.80
25 - 49HK$514.70
50 +HK$503.50

* 參考價格

RS庫存編號:
226-9566
製造零件編號:
ILU-OW01-STWH-SC221-W2+SLENS.
製造商:
Intelligent LED Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intelligent LED Solutions

Number of LEDs

1

Typical Luminous Flux

130 lm

Radiant Flux

0.98W

Series

ILS Micro Eye Modules

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation

Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA

相关链接