Intelligent Horticultural Solutions IHH-OG01-HORW-SC221-WIR200., Circular LED Array, 1 White LED (8000K)

可享批量折扣

小計(1 件)*

HK$80.10

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$80.10
5 - 9HK$78.70
10 - 24HK$77.30
25 +HK$75.90

* 參考價格

RS庫存編號:
238-0454
製造零件編號:
IHH-OG01-HORW-SC221-WIR200.
製造商:
Intelligent Horticultural Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intelligent Horticultural Solutions

Number of LEDs

1

LED Colours

White

Colour Temperature

8000K

Radiant Flux

960mW

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions white LED can be driven up to 1800mA. It has 20 x 20 x 3.62 mm dimensions and available with 200mm connecting wiring. Unlike conventional white LEDs this LED utilizes a customized phosphor solution designed to facilitate the increase of non-converted red photons to deliver superior fixture level efficacy. It is a compact, powerful LED light sources built on aluminium substrates for optimal thermal management.

Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Can be linked together to produce longer chains
Secondary lens can be fitted

相关链接