- RS庫存編號:
- 814-6775
- 製造零件編號:
- DL1BKG5
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 814-6775
- 製造零件編號:
- DL1BKG5
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Bulbs for XVB, XVD and XVP Modular Signal Towers
A selection of incandescent, LED and neon bulbs for use with XVB, XVD and XVP modular signal towers.
LEDs have a BA 15d base fitting
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
規格
Attribute | Value |
---|---|
Bulb Type | Flashing, LED |
Lamp Base | BA15d |
Voltage Rating | 120 V ac |