The NCL30105 is a peak current controlled fixed off time buck controller designed for LED driver applications. It is optimized to operate in deep continuous conduction mode eliminating the need for output electrolytic capacitors. Featuring an adjustable off time generator, the controller can drive a MOSFET up to a switching frequency of 500 kHz. A dedicated dimming pin enables the use of a pulsewidth modulated logic signal to dim the LED directly. The soft-start pin creates a startup sequence that slowly ramps up the peak current and enables the adjustment of the peak current set point for analogue dimming control. The device features robust protection features to detect switch overcurrent faults and to detect maximum on time events.