STMicroelectronics LED2472GQTR, LED Driver 24-Segments, 3 5.5 V, 40-Pin MLPQ40-EP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

LED Array Drivers, STMicroelectronics

The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

規格
Attribute Value
Number of Segments 24
Current Accuracy ±4%
Maximum Supply Current 15 mA, 16 mA, 500 μA
Mounting Type Surface Mount
Package Type MLPQ40-EP
Pin Count 40
Typical Operating Supply Voltage 3 5.5 V
Dimensions 5 x 5 x 0.95mm
Height 0.95mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 5mm
1675 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$ 20.796
(不含稅)
單位
Per unit
Per Pack*
5 - 20
HK$20.796
HK$103.98
25 - 95
HK$16.852
HK$84.26
100 - 245
HK$13.482
HK$67.41
250 - 495
HK$11.946
HK$59.73
500 +
HK$10.25
HK$51.25
* 參考價格
包裝方式: