Display Modules
LED Displays
LAP-601VB ROHM LED Display, CA Red 36 mcd RH DP 14.6mm
RS庫存編號:
182-8035
製造零件編號:
LAP-601VB
製造商:
ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有LED Displays
當前暫無庫存,可於2024/11/8發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个 (以毎袋:60)
HK$31.352
單位
每單位
Per Bag*
60 - 240
HK$31.352
HK$1,881.12
300 +
HK$28.217
HK$1,693.02
* 參考價格
RS庫存編號:
182-8035
製造零件編號:
LAP-601VB
製造商:
ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet LAP-601VB
相容
符合聲明
COO (Country of Origin):
JP
7-Segment LED, LAP601 Series, Rohm
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 14.6mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
7-Sement Displays
Attribute
Value
Number of Characters
1
LED Colours
Red
Number of Segments
7
Dominant Wavelength
650 nm
Character Width
8.3mm
Character Height
14.6mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Height
19mm
External Dimensions
12.5 x 8 x 19mm
External Width
12.5mm
Luminous Intensity
36 mcd
Colour of Face
Black
Power Dissipation
448mW
Forward Voltage
2.6 V
Maximum Operating Temperature
+75°C
Forward Current
20mA
Minimum Operating Temperature
-25°C
Series
LAP-601VB
Operating Temperature Range
-25 → +75°C
Decimal Orientation
Right Side