- RS庫存編號:
- 616-5260
- 製造零件編號:
- KCSA02-138
- 製造商:
- Kingbright
- RS庫存編號:
- 616-5260
- 製造零件編號:
- KCSA02-138
- 製造商:
- Kingbright
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
規格
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 525 nm |
Character Width | 3.2mm |
Character Height | 5.1mm |
Common Connection | Anode |
Mounting Type | Surface Mount |
External Width | 6.9mm |
External Depth | 3mm |
External Height | 10mm |
External Dimensions | 10 x 6.9 x 3mm |
Luminous Intensity | 30 mcd |
Colour of Face | Grey |
Power Dissipation | 120mW |
Forward Voltage | 3.2 V |
Minimum Operating Temperature | -40°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Decimal Orientation | Right Side |