- RS庫存編號:
- 722-7918
- 製造零件編號:
- 913700607382
- 製造商:
- Philips Lighting
- RS庫存編號:
- 722-7918
- 製造零件編號:
- 913700607382
- 製造商:
- Philips Lighting
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Xitanium LED Drivers Outdoor, Constant Current, Gen-1
These constant current Xitanium LED drivers, from Philips Lighting, are designed to operate high brightness LED solutions and are suitable for outdoor applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment lighting, Emergency and security lighting.
Compact size
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -40°C
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -40°C
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
規格
Attribute | Value |
---|---|
Output Voltage | 2.6 → 25V |
Maximum Output Power | 80W |
Output Current | 3.15A |
Input Voltage | 230 V |
Operation | Constant Current |
AC or DC Input Voltage | ac |
Voltage Rating | 230V |