- RS庫存編號:
- 186-2381
- 製造零件編號:
- FN15379_STELLA-VSM
- 製造商:
- Ledil
當前暫無庫存,可於2024/6/4發貨,3 工作日送達。
已增加
單價 个(每套 15)
HK$113.601
單位 | Per unit | Per Tray* |
15 - 15 | HK$113.601 | HK$1,704.015 |
30 - 45 | HK$111.329 | HK$1,669.935 |
60 + | HK$109.103 | HK$1,636.545 |
* 參考價格 |
- RS庫存編號:
- 186-2381
- 製造零件編號:
- FN15379_STELLA-VSM
- 製造商:
- Ledil
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Ø90 mm silicone lenses for street, wide area and high bay lighting and up to 30 mm LES size COBs STELLA is a large family of self-sealing silicone lenses allowing ingress protection from dirt, dust and water. STELLA lenses are compatible with the latest COBs guaranteeing enough power to back up your applications. The family consists of various street, wide area and high bay beams. Lens height varies from 11.3 to 40.2 mm and can fit a maximum Ø52 x 6 mm connector. Asymmetric beams compatible with up to 23 mm LES sizes and symmetric with up to 30 mm LES sizes.
IESNA Type V (square) for wide areas lighting such as car parks. Compatible with up to 30 mm LES size COBs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | Stella |
Product Type | LED Lens & Holder |
Emission Pattern | Square |
Dimensions | 90 Dia. x 20.7mm |
Clear or Diffused | Clear |
Diameter | 90mm |
Height | 20.7mm |
Lens Structure | Round |