- RS庫存編號:
- 786-1688
- 製造零件編號:
- CA11483_LXP2-M
- 製造商:
- Ledil
144 現貨庫存,可於3工作日發貨。
單價 个(每托盘 4 )
HK$23.825
單位 | Per unit | Per Pack* |
4 - 24 | HK$23.825 | HK$95.30 |
28 - 52 | HK$23.46 | HK$93.84 |
56 + | HK$22.955 | HK$91.82 |
* 參考價格 |
- RS庫存編號:
- 786-1688
- 製造零件編號:
- CA11483_LXP2-M
- 製造商:
- Ledil
產品概覽和技術數據資料表
- LEDil Leila Series Assembly for use with LG 3535 Ceramic 2W (LEMWA32) LEDs Datasheet
- LEDil Leila Series Assembly for use with Cree XP-E-HEW LEDs Datasheet
- LEDil Leila Series Assembly for use with Cree XP-G2 LEDs Datasheet
- LEDil Leila Series Assembly for use with Cree XT-E LEDs Datasheet
- LEDil Leila Series Assembly for use with Seoul Z5 LEDs Datasheet
- Lens & Reflector Buyer's Guide
法例與合規
產品詳細資訊
LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
規格
Attribute | Value |
---|---|
Series | Leila |
Product Type | LED Lens & Holder |
Emission Pattern | Medium |
Viewing Angle | 12 ° |
Dimensions | 21.6 (Dia.) x 14.65mm |
Clear or Diffused | Diffused |
Diameter | 21.6mm |
Height | 14.6mm |
Kit Contents | Holder, Lens |