- RS庫存編號:
- 188-6579
- 製造零件編號:
- 3-102-207
- 製造商:
- Schurter
47 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:10 个
HK$8.20
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$8.20 | HK$0.82 |
2 - 2 | HK$8.00 | HK$0.80 |
3 + | HK$7.90 | HK$0.79 |
* 參考價格 |
- RS庫存編號:
- 188-6579
- 製造零件編號:
- 3-102-207
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Transparent Plexiglas Light Pipe.
Transparent Light Pipe for status indication in IEC outlets
Diameter 2.0 mm
Length 32.7 mm or 37.4 mm
Diameter 2.0 mm
Length 32.7 mm or 37.4 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Length | 37.4mm |
Dimensions | 2 Dia. x 37.4mm |
Outer Diameter | 2mm |
Series | Light Pipe |