- RS庫存編號:
- 187-6775
- 製造零件編號:
- 47227
- 製造商:
- Sylvania
此產品已停售
- RS庫存編號:
- 187-6775
- 製造零件編號:
- 47227
- 製造商:
- Sylvania
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Edge lit LED flat panel with low glare (UGR<19). Low Flicker, 35 W, Neutral White, 4000 K, 3500 lumens, 100 lm/W, 50000 hours lifetime (L70), prismatic diffuser, aluminium frame, steel body, electronic non dimmable driver. (HxWxD) 9.5 x 595 x 595 mm
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 600 mm |
Luminosity | 3500 lm |
Width | 600 mm |
Depth | 9.5 mm |
Lamp Shape | Squared |
Colour Tone | Neutral White |
Colour Temperature | 4000K |
Wattage | 35 W |
Voltage Rating | 220 → 240 V ac |
IP Rating | IP20, IP40 |
Standards Met | CE |