Osram ST8FOOD 750 lm 7.9 W LED Tube Light, T8, 3ft (908mm)
- RS庫存編號:
- 193-8097
- 製造零件編號:
- 4058075292475
- 製造商:
- Osram
可供預購。
單價 个
HK$219.70
單位 | 每單位 |
---|---|
1 + | HK$219.70 |
- RS庫存編號:
- 193-8097
- 製造零件編號:
- 4058075292475
- 製造商:
- Osram
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SubstiTUBE FOOD | High performance LED tubes for electromagnetic control gears, shatterproof, for food presentation
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Food looks fresh and appetizing without unduly beautifying it
– No bending thanks to glass technology
– Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
– Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG)
– Shatter protection thanks to special PET coating
– Support the implementation of the HACCP concepts from production through to presentation
– Lamp tube made of glass with splinter protection e.g. for food industry applications
– Mercury-free and RoHS compliant
– VDE certified according to IEC62776
– Type of protection: IP20
– Replacement for fluorescent lamps with G13 base
– Food looks fresh and appetizing without unduly beautifying it
– No bending thanks to glass technology
– Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
– Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG)
– Shatter protection thanks to special PET coating
– Support the implementation of the HACCP concepts from production through to presentation
– Lamp tube made of glass with splinter protection e.g. for food industry applications
– Mercury-free and RoHS compliant
– VDE certified according to IEC62776
– Type of protection: IP20
– Replacement for fluorescent lamps with G13 base
Areas of Application:
– General illumination within ambient temperatures from
–20…+50 °C
– Supermarkets and department stores
– Bakeries, meat processors, butchers
– Shops
– Especially suitable for the food sector
–20…+50 °C
– Supermarkets and department stores
– Bakeries, meat processors, butchers
– Shops
– Especially suitable for the food sector
規格
Attribute | Value |
---|---|
Length Imperial | 3ft |
Length Metric | 908mm |
Wattage | 7.9 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 750 lm |
Colour Rendering | 80 |
Colour Temperature | 3300K |
Colour Tone | Natural |
Voltage Rating | 220 → 240 V ac |
Life Hours | 50000h |
Series | ST8FOOD |