Osram LEDinestra 470 lm 4.9 W LED Tube Light, 500 mm (500mm)
- RS庫存編號:
- 239-8536
- 製造零件編號:
- 4058075607071
- 製造商:
- Osram
18 現貨庫存,可於3工作日發貨。
單價 个
HK$240.00
單位 | 每單位 |
---|---|
1 + | HK$240.00 |
- RS庫存編號:
- 239-8536
- 製造零件編號:
- 4058075607071
- 製造商:
- Osram
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Osram dimmable tubular LED lamps has low energy consumption and is used in domestic applications. It has good colour rendering and long lifetime of up to 25,000 hours.
Mercury free lamp
Bulb made from glass
IP20 type protection
Bulb made from glass
IP20 type protection
規格
Attribute | Value |
---|---|
Length Metric | 500mm |
Wattage | 4.9 W |
Lamp Size | 500 mm |
Fluorescent Equivalent Wattage | 40W |
Lamp Base | S14s |
Luminosity | 470 lm |
Voltage Rating | 220 → 240 V ac |
Series | LEDinestra |