- RS庫存編號:
- 249-2964
- 製造零件編號:
- LT06093H
- 製造商:
- SHOT
- RS庫存編號:
- 249-2964
- 製造零件編號:
- LT06093H
- 製造商:
- SHOT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Shot Bot Lighting LT T8 is a high efficiency glass LED tube. Its power is 9 W. Its nominal life is 50000 hrs and has 3 years of warranty.
Current consumption 50 mA
Supply voltage is 185 V
Supply voltage is 185 V
規格
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 9 W |
Lamp Size | T8 |
Lamp Base | G13 |
Fluorescent Equivalent Wattage | 9W |
Luminosity | 1350 lm |
Voltage Rating | 220 → 240 V ac |
Better World Product | Yes |
Better World Verification | Energy Efficiency Rating D |
EU Energy Efficiency Rating | D |
Series | LT |